International Rectifier IRFH5406TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.81mm |
| Input Capacitance | 5.33nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 2.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5.4ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5406TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
