
The IRFH7004TR2PBF is a 40V HEXFET StrongIRFET from International Rectifier, packaged in a VQFN package and designed for surface mount applications. It can handle a continuous drain current of 100A and has a maximum operating temperature range of -55°C to 150°C. The device has a maximum power dissipation of 156W and a nominal Vgs of 3V. It is RoHS compliant and not radiation hardened.
International Rectifier IRFH7004TR2PBF technical specifications.
| Package/Case | VQFN |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.419nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET®, StrongIRFET™ |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7004TR2PBF to view detailed technical specifications.
No datasheet is available for this part.