The IRFH7004TRPBF is a surface mount power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 100A and a drain to source voltage of 40V. The device is lead free and RoHS compliant, with a maximum power dissipation of 156W. It has a threshold voltage of 3V and turn-on and turn-off delay times of 15ns and 73ns, respectively.
International Rectifier IRFH7004TRPBF technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.85mm |
| Input Capacitance | 6.419nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 15ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7004TRPBF to view detailed technical specifications.
No datasheet is available for this part.