
International Rectifier IRFH7084TRPBF technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tape & Reel (TR) |
| Threshold Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7084TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
