International Rectifier IRFH7107TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.17mm |
| Input Capacitance | 3.11nF |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 9.1ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7107TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.