
International Rectifier IRFH7185TRPBF technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 2.32nF |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3.6V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6.5ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7185TRPBF to view detailed technical specifications.
No datasheet is available for this part.
