International Rectifier IRFH7440TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.574nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StrongIRFET™ |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7440TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
