
International Rectifier IRFH7446TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.174nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET®, StrongIRFET™ |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7446TR2PBF to view detailed technical specifications.
No datasheet is available for this part.