International Rectifier IRFH7446TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.17mm |
| Input Capacitance | 3.174nF |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 11ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7446TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.