International Rectifier IRFH7787TRPBF technical specifications.
| Continuous Drain Current (ID) | 68A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.17mm |
| Input Capacitance | 4.03nF |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 7.3ns |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7787TRPBF to view detailed technical specifications.
No datasheet is available for this part.