
International Rectifier IRFH7921TRPBF technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.5MR |
| Dual Supply Voltage | 30V |
| Input Capacitance | 1.21nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7921TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
