International Rectifier IRFH8201TRPBF technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.33nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Rds On Max | 0.95mR |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH8201TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.