The IRFH8202TRPBF is a single-channel power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.6W and a drain to source breakdown voltage of 25V. The device features a surface mount package and is compliant with RoHS and SVHC regulations. The IRFH8202TRPBF has a continuous drain current of 100A and a gate to source voltage of 20V.
International Rectifier IRFH8202TRPBF technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.05mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.174nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Rds On Max | 1.05mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH8202TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.