International Rectifier IRFH8316TRPBF technical specifications.
| Package/Case | QFN EP |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.61nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Rds On Max | 2.95mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH8316TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.