The IRFH8337TR2PBF is a surface mount N-channel HEXFET power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 27W and a nominal Vgs of 1.8V. The device is packaged in a lead-free QFN package and is RoHS compliant. The IRFH8337TR2PBF has a continuous drain current of 12A and a drain to source breakdown voltage of 30V.
International Rectifier IRFH8337TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12.8MR |
| Fall Time | 4.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.17mm |
| Input Capacitance | 790pF |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Rds On Max | 12.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 5.7ns |
| Turn-On Delay Time | 6.4ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH8337TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
