International Rectifier IRFHM3911TRPBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 760pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 115mR |
| Reach SVHC Compliant | No |
| Resistance | 0.092R |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM3911TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.