International Rectifier IRFHM8363TRPBF technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.165nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 14.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM8363TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.