The IRFHM9391TRPBF is a single-element HEXFET power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 30V and a continuous drain current of 11A. The device has a maximum power dissipation of 2.6W and is packaged in a surface mount package with a cut tape packaging style. The IRFHM9391TRPBF is RoHS compliant and not radiation hardened.
International Rectifier IRFHM9391TRPBF technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.543nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Rds On Max | 14.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM9391TRPBF to view detailed technical specifications.
No datasheet is available for this part.