
The IRFI4020H-117P is a 2 N-Channel FET from International Rectifier. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 21W and a continuous drain current of 9.1A. It is packaged in a TO-220 case and is mounted through a hole. The FET is RoHS compliant and has a nominal gate to source voltage of 4.9V.
International Rectifier IRFI4020H-117P technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 9.1A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 100MR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 1.24nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Nominal Vgs | 4.9V |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 21W |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8.4ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI4020H-117P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
