The IRFI4229PBF is a 19A HEXFET Power MOSFET from International Rectifier with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 46W and is RoHS compliant. The device has a gate to source voltage of 30V and an input capacitance of 4.48nF. It measures 9.8mm in height, 10.63mm in length, and 4.83mm in width. The IRFI4229PBF features turn-on and turn-off delay times of 18ns and 32ns, respectively.
International Rectifier IRFI4229PBF technical specifications.
| Continuous Drain Current (ID) | 19A |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.8mm |
| Input Capacitance | 4.48nF |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 46W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 18ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI4229PBF to view detailed technical specifications.
No datasheet is available for this part.