The IRFI4321PBF is a single power MOSFET with a maximum drain-source voltage of 150V and a continuous drain current of 34A. It has a maximum power dissipation of 46W and a maximum operating temperature of 150°C. The device is available in a through-hole package with dimensions of 16.12mm in height, 10.63mm in length, and 4.83mm in width. The IRFI4321PBF is lead-free and RoHS compliant.
International Rectifier IRFI4321PBF technical specifications.
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 16MR |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.12mm |
| Input Capacitance | 4.44nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 46W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 150V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI4321PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
