
International Rectifier IRFI520NHR technical specifications.
| Continuous Drain Current (ID) | 7.6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFI520NHR to view detailed technical specifications.
No datasheet is available for this part.
