International Rectifier IRFI540G technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFI540G to view detailed technical specifications.
No datasheet is available for this part.