International Rectifier IRFI7536GPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 86A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 75W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFI7536GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.