International Rectifier IRFIRFS74377PPBF technical specifications.
| Continuous Drain Current (ID) | 295A |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIRFS74377PPBF to view detailed technical specifications.
No datasheet is available for this part.