The IRFIRFSL7437PBF is a power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 250A and a gate to source voltage of 20V. The device has a fall time of 53ns and a turn-off delay time of 78ns. It also has a turn-on delay time of 19ns.
International Rectifier IRFIRFSL7437PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 250A |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIRFSL7437PBF to view detailed technical specifications.
No datasheet is available for this part.