The IRFIRLR024NTRLPBF is a surface mount N-channel power MOSFET packaged in a DPAK case. It can handle a continuous drain current of up to 17A and has a fall time of 29ns. The device is rated for operation between -55°C and 175°C. The gate to source voltage is limited to 16V.
International Rectifier IRFIRLR024NTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIRLR024NTRLPBF to view detailed technical specifications.
No datasheet is available for this part.