
The IRFIZ24NPBF is a 55V 14A HEXFET power MOSFET packaged in a TO-220 case, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 29W and a nominal Vgs of 4V. It also has a low drain-source on resistance of 70mΩ and fast switching times, with a turn-on delay time of 4.9ns and a turn-off delay time of 19ns.
International Rectifier IRFIZ24NPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 70MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIZ24NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
