
The IRFIZ34NPBF is a 20A N-Channel Enhancement Mode Power MOSFET with a maximum drain to source voltage of 55V and a maximum drain-source on resistance of 40mΩ. It is packaged in a TO-220 case and is rated for a maximum operating temperature of 175°C. The device is RoHS compliant and has a lead-free termination. The IRFIZ34NPBF has a nominal Vgs of 20V and a maximum power dissipation of 37W.
International Rectifier IRFIZ34NPBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 40mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 700pF |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Through Hole |
| Nominal Vgs | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 60V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFIZ34NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
