International Rectifier IRFL024Z technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 340pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Rds On Max | 57.5mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFL024Z to view detailed technical specifications.
No datasheet is available for this part.