International Rectifier IRFL4105 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 660pF |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.1ns |
| DC Rated Voltage | 55V |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFL4105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.