International Rectifier IRFL4315TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 185MR |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.45mm |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8.4ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL4315TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.