The IRFM360 is a single-element power MOSFET packaged in a TO-254AA through-hole package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 250W. The device is not radiation hardened and is not compliant with RoHS or Reach SVHC. It has a drain to source breakdown voltage of 400V and a drain to source resistance of 200mR. The IRFM360 can handle a continuous drain current of 23A.
International Rectifier IRFM360 technical specifications.
| Package/Case | TO-254AA |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 400V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFM360 to view detailed technical specifications.
No datasheet is available for this part.