International Rectifier IRFN350 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 315mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFN350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.