International Rectifier IRFN9140 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFN9140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.