International Rectifier IRFP048N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 64A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rds On Max | 16mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP048N to view detailed technical specifications.
No datasheet is available for this part.