
International Rectifier IRFP3077PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 3.3MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 4.52nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 220W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP3077PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
