
The IRFP3703PBF is a 30V power MOSFET with a maximum continuous drain current of 210A and a maximum drain-source on resistance of 2.8 milliohms. It is packaged in a TO-247AC case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The IRFP3703PBF has a maximum power dissipation of 230W and features turn-on and turn-off delay times of 18ns and 53ns, respectively.
International Rectifier IRFP3703PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 210A |
| Current Rating | 210A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.8MR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 8.25nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP3703PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
