
International Rectifier IRFP3710HR technical specifications.
| Continuous Drain Current (ID) | 57A |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFP3710HR to view detailed technical specifications.
No datasheet is available for this part.