
International Rectifier IRFP4004PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 350A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.7MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 8.92nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 380W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 59ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4004PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
