
International Rectifier IRFP4242PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 59MR |
| Dual Supply Voltage | 360V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 7.37nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 430W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 40ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4242PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
