International Rectifier IRFPS3810 technical specifications.
| Continuous Drain Current (ID) | 170A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 6.79nF |
| Max Power Dissipation | 580W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPS3810 to view detailed technical specifications.
No datasheet is available for this part.