International Rectifier IRFR12N25DPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 250V |
| Dual Supply Voltage | 250V |
| Input Capacitance | 810pF |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| On-State Resistance | 260R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 260mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR12N25DPBF to view detailed technical specifications.
No datasheet is available for this part.