
International Rectifier IRFR13N20D technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR13N20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
