
International Rectifier IRFR13N20DTRRP technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 235mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 830pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 235mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR13N20DTRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
