The IRFR2407TRL is a 75V HEXFET power MOSFET with a maximum continuous drain current of 42A and a maximum power dissipation of 110W. It is packaged in a TO-252-3 surface mount package and is available in quantities of 3000 on tape and reel. The device has an input capacitance of 2.4nF and an on-resistance of 26mR. The IRFR2407TRL is not RoHS compliant.
International Rectifier IRFR2407TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 2.4nF |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR2407TRL to view detailed technical specifications.
No datasheet is available for this part.