
The IRFR24N15DPBF is a single N-channel power MOSFET with a maximum drain current rating of 24A and a maximum drain-to-source voltage of 150V. It is packaged in a DPAK package with a surface mount configuration. The device has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 140W. It is lead-free and RoHS compliant, with a nominal Vgs of 5V and an on-state resistance of 95R. The device has a turn-on delay time of 11ns and a turn-off delay time of 19ns.
International Rectifier IRFR24N15DPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 95MR |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.22mm |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| On-State Resistance | 95R |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 150V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR24N15DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
