
International Rectifier IRFR3303PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3303PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.