
The IRFR3303TRHR is a surface mount power MOSFET with a continuous drain current of 33A. It features a DPAK package and is available in tape and reel packaging. The device operates over a temperature range of -55°C to 150°C and has a gate to source voltage of 20V. The IRFR3303TRHR has a fall time of 28ns and a turn-off delay time of 16ns, with a turn-on delay time of 11ns.
International Rectifier IRFR3303TRHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR3303TRHR to view detailed technical specifications.
No datasheet is available for this part.
