International Rectifier IRFR3303TRRHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 11ns |
| RoHS | UnconfirmedNo |
Download the complete datasheet for International Rectifier IRFR3303TRRHR to view detailed technical specifications.
No datasheet is available for this part.